
24117 | |
|---|---|
DigiKey Part Number | F8564-ND |
Manufacturer | |
Manufacturer Product Number | 24117 |
Description | RELAY GEN PURPOSE SPST 85A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | - | |
Coil Current | 685.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper | |
Relay Type | ||
Coil Resistance | 17.5 Ohms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $507.54000 | $507.54 |
| 5 | $418.97200 | $2,094.86 |
| 40 | $397.03350 | $15,881.34 |
| 80 | $375.51538 | $30,041.23 |
| 120 | $368.78800 | $44,254.56 |


