
FTL410QE2N | |
|---|---|
DigiKey Part Number | 775-FTL410QE2N-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL410QE2N |
Description | TRANSCEIVER QSFP,4X 10.5GB/S,40G |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.5Gbps 850nm 3.15V ~ 3.45V MTP® (MPO) Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 10.5Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $3,160.07250 | $12,640.29 |
| 10 | $3,038.53500 | $30,385.35 |

