New at DigiKey
10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 4.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSTP1260-701

DigiKey Part Number
4044-VSTP1260-701TR-ND - Tape & Reel (TR)
4044-VSTP1260-701CT-ND - Cut Tape (CT)
4044-VSTP1260-701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSTP1260-701
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 4.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Inductance @ Frequency
10 µH @ 100 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
4.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.480" L x 0.433" W (12.20mm x 11.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.39000$14.39
10$11.85500$118.55
25$10.96400$274.10
50$10.33600$516.80
100$9.74580$974.58
250$9.01668$2,254.17
500$8.80522$4,402.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.30741$21,922.23
6,000$7.19381$43,162.86