
SPRH1210-151M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-151MTR-ND - Tape & Reel (TR) 4044-SPRH1210-151MCT-ND - Cut Tape (CT) 4044-SPRH1210-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-151M |
Description | FIXED IND 150UH 1.91A 211MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.91 A 211mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 211mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $8.75600 | $87.56 |
| 100 | $7.19960 | $719.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.90672 | $1,726.68 |
| 500 | $6.39402 | $3,197.01 |
| 750 | $6.11120 | $4,583.40 |
| 1,250 | $5.77156 | $7,214.45 |
| 1,750 | $5.55755 | $9,725.71 |
| 2,500 | $5.33888 | $13,347.20 |
| 6,250 | $5.13844 | $32,115.25 |

