
SPRH1210-8R2N | |
---|---|
DigiKey Part Number | 4044-SPRH1210-8R2NTR-ND - Tape & Reel (TR) 4044-SPRH1210-8R2NCT-ND - Cut Tape (CT) 4044-SPRH1210-8R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-8R2N |
Description | FIXED IND 8.2UH 6.79A 16.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 6.79 A 16.8mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $8.74500 | $87.45 |
100 | $7.19040 | $719.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.89788 | $1,724.47 |
500 | $6.38586 | $3,192.93 |
750 | $6.10340 | $4,577.55 |
1,250 | $5.76418 | $7,205.22 |
1,750 | $5.55045 | $9,713.29 |
2,500 | $5.33206 | $13,330.15 |
6,250 | $5.13188 | $32,074.25 |