SPRH1210-8R2N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-271M

DigiKey Part Number
4044-SPRH1210-271MTR-ND - Tape & Reel (TR)
4044-SPRH1210-271MCT-ND - Cut Tape (CT)
4044-SPRH1210-271MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-271M
Description
FIXED IND 270UH 1.43A 377 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 1.43 A 377mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
270 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
377mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.67000$10.67
10$8.74500$87.45
100$7.19040$719.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.89788$1,724.47
500$6.38586$3,192.93
750$6.10340$4,577.55
1,250$5.76418$7,205.22
1,750$5.55045$9,713.29
2,500$5.33206$13,330.15
6,250$5.13188$32,074.25
Manufacturers Standard Package