
CSUS1508-R25N | |
|---|---|
DigiKey Part Number | 4044-CSUS1508-R25NTR-ND - Tape & Reel (TR) 4044-CSUS1508-R25NCT-ND - Cut Tape (CT) 4044-CSUS1508-R25NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1508-R25N |
Description | FIXED IND 0.25UH 25.5A 1.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.25 µH Shielded Wirewound Inductor 25.5 A 1.3mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 63A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1508 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.02000 | $32.02 |
| 10 | $26.30000 | $263.00 |
| 25 | $24.33080 | $608.27 |
| 50 | $22.94160 | $1,147.08 |
| 100 | $21.63190 | $2,163.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $20.01676 | $5,004.19 |
| 500 | $18.87726 | $9,438.63 |
| 750 | $18.24167 | $13,681.25 |
| 1,250 | $17.47222 | $21,840.28 |
| 1,750 | $17.44838 | $30,534.67 |

