New at DigiKey
6.8 µH Shielded Wirewound Inductor 10.9 A 8.2mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS1508-6R8M

DigiKey Part Number
4044-CSUS1508-6R8MTR-ND - Tape & Reel (TR)
4044-CSUS1508-6R8MCT-ND - Cut Tape (CT)
4044-CSUS1508-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS1508-6R8M
Description
FIXED IND 6.8UH 10.9A 8.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 10.9 A 8.2mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.3A
Shielding
Shielded
DC Resistance (DCR)
8.2mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1508
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.02000$32.02
10$26.30000$263.00
25$24.33080$608.27
50$22.94160$1,147.08
100$21.63190$2,163.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$20.01676$5,004.19
500$18.87726$9,438.63
750$18.24167$13,681.25
1,250$17.47222$21,840.28
1,750$17.44838$30,534.67
Manufacturers Standard Package