New at DigiKey
15 µH Shielded Wirewound Inductor 7.8 A 14.5mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS1210-150M

DigiKey Part Number
4044-CSUS1210-150MTR-ND - Tape & Reel (TR)
4044-CSUS1210-150MCT-ND - Cut Tape (CT)
4044-CSUS1210-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS1210-150M
Description
FIXED IND 15UH 7.8A 14.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 7.8 A 14.5mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.9A
Shielding
Shielded
DC Resistance (DCR)
14.5mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1210
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.406" (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.47000$24.47
10$20.08400$200.84
25$18.58320$464.58
50$17.52060$876.03
100$16.51970$1,651.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.28560$3,821.40
500$14.41474$7,207.37
750$13.92915$10,446.86
1,250$13.34110$16,676.38
1,750$12.96779$22,693.63
2,500$12.93232$32,330.80
Manufacturers Standard Package