
CSUS1210-101L | |
|---|---|
DigiKey Part Number | 4044-CSUS1210-101LTR-ND - Tape & Reel (TR) 4044-CSUS1210-101LCT-ND - Cut Tape (CT) 4044-CSUS1210-101LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1210-101L |
Description | FIXED IND 100UH 2.7A 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 2.7 A 120mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.47000 | $24.47 |
| 10 | $20.08400 | $200.84 |
| 25 | $18.58320 | $464.58 |
| 50 | $17.52060 | $876.03 |
| 100 | $16.51970 | $1,651.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.28560 | $3,821.40 |
| 500 | $14.41474 | $7,207.37 |
| 750 | $13.92915 | $10,446.86 |
| 1,250 | $13.34110 | $16,676.38 |
| 1,750 | $12.96779 | $22,693.63 |
| 2,500 | $12.93232 | $32,330.80 |

