New at DigiKey
6.8 µH Shielded Wirewound Inductor 9.1 A 9.9mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS1208-6R8M

DigiKey Part Number
4044-CSUS1208-6R8MTR-ND - Tape & Reel (TR)
4044-CSUS1208-6R8MCT-ND - Cut Tape (CT)
4044-CSUS1208-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS1208-6R8M
Description
FIXED IND 6.8UH 9.1A 9.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 9.1 A 9.9mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.1A
Shielding
Shielded
DC Resistance (DCR)
9.9mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1208
Size / Dimension
0.480" L x 0.480" W (12.20mm x 12.20mm)
Height - Seated (Max)
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.06000$24.06
10$19.79700$197.97
25$18.31720$457.93
50$17.27100$863.55
100$16.28410$1,628.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$14.64397$5,125.39
700$13.81020$9,667.14
1,050$13.34514$14,012.40
1,750$12.78223$22,368.90
2,450$12.72705$31,181.27
Manufacturers Standard Package