
CSUS1208-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSUS1208-3R3MTR-ND - Tape & Reel (TR) 4044-CSUS1208-3R3MCT-ND - Cut Tape (CT) 4044-CSUS1208-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1208-3R3M |
Description | FIXED IND 3.3UH 11.6A 6.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 11.6 A 6.2mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1208 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.06000 | $24.06 |
| 10 | $19.79700 | $197.97 |
| 25 | $18.31720 | $457.93 |
| 50 | $17.27100 | $863.55 |
| 100 | $16.28410 | $1,628.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $14.64397 | $5,125.39 |
| 700 | $13.81020 | $9,667.14 |
| 1,050 | $13.34514 | $14,012.40 |
| 1,750 | $12.78223 | $22,368.90 |
| 2,450 | $12.72705 | $31,181.27 |

