New at DigiKey
10 µH Shielded Wirewound Inductor 4.2 A 40.6mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS1050-100M

DigiKey Part Number
4044-CSUS1050-100MTR-ND - Tape & Reel (TR)
4044-CSUS1050-100MCT-ND - Cut Tape (CT)
4044-CSUS1050-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS1050-100M
Description
FIXED IND 10UH 4.2A 40.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 4.2 A 40.6mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.9A
Shielding
Shielded
DC Resistance (DCR)
40.6mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
1050
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.204" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.65000$17.65
10$14.54200$145.42
25$13.45280$336.32
50$12.68440$634.22
100$11.95930$1,195.93
250$11.06480$2,766.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$10.14129$7,098.90
1,400$9.56417$13,389.84
2,100$9.24246$19,409.17
3,500$9.03210$31,612.35
Manufacturers Standard Package