
CSUS0705-3R9M | |
|---|---|
DigiKey Part Number | 4044-CSUS0705-3R9MTR-ND - Tape & Reel (TR) 4044-CSUS0705-3R9MCT-ND - Cut Tape (CT) 4044-CSUS0705-3R9MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS0705-3R9M |
Description | FIXED IND 3.9UH 5.2A 17.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Wirewound Inductor 5.2 A 17.4mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.4mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0705 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.59000 | $16.59 |
| 10 | $13.64700 | $136.47 |
| 25 | $12.62520 | $315.63 |
| 50 | $11.90260 | $595.13 |
| 100 | $11.22280 | $1,122.28 |
| 250 | $10.38332 | $2,595.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $9.40960 | $7,527.68 |
| 1,600 | $8.87424 | $14,198.78 |
| 2,400 | $8.57570 | $20,581.68 |
| 4,000 | $8.41628 | $33,665.12 |

