New at DigiKey
10 µH Shielded Wirewound Inductor 3.38 A 41.8mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS0705-100M

DigiKey Part Number
4044-CSUS0705-100MTR-ND - Tape & Reel (TR)
4044-CSUS0705-100MCT-ND - Cut Tape (CT)
4044-CSUS0705-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS0705-100M
Description
FIXED IND 10UH 3.38A 41.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 3.38 A 41.8mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
41.8mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
0705
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.59000$16.59
10$13.64700$136.47
25$12.62520$315.63
50$11.90260$595.13
100$11.22280$1,122.28
250$10.38332$2,595.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$9.40960$7,527.68
1,600$8.87424$14,198.78
2,400$8.57570$20,581.68
4,000$8.41628$33,665.12
Manufacturers Standard Package