
CSUS0704-R22N | |
|---|---|
DigiKey Part Number | 4044-CSUS0704-R22NTR-ND - Tape & Reel (TR) 4044-CSUS0704-R22NCT-ND - Cut Tape (CT) 4044-CSUS0704-R22NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS0704-R22N |
Description | FIXED IND 0.22UH 11.5A 3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µH Shielded Wirewound Inductor 11.5 A 3mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0704 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.26000 | $16.26 |
| 10 | $13.35100 | $133.51 |
| 25 | $12.34600 | $308.65 |
| 50 | $11.64160 | $582.08 |
| 100 | $10.97560 | $1,097.56 |
| 250 | $10.15536 | $2,538.84 |
| 500 | $10.05026 | $5,025.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.03070 | $9,030.70 |
| 2,000 | $8.51719 | $17,034.38 |
| 3,000 | $8.23076 | $24,692.28 |
| 5,000 | $8.21100 | $41,055.00 |

