
CSCM1480L-R50M | |
|---|---|
DigiKey Part Number | 4044-CSCM1480L-R50MTR-ND - Tape & Reel (TR) 4044-CSCM1480L-R50MCT-ND - Cut Tape (CT) 4044-CSCM1480L-R50MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1480L-R50M |
Description | FIXED IND 500NH 23A 1.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Wirewound Inductor 23 A 1.18mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1480L-R50M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 59.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.583" L x 0.571" W (14.80mm x 14.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.72000 | $38.72 |
| 10 | $31.85000 | $318.50 |
| 100 | $26.41570 | $2,641.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $24.24224 | $6,060.56 |
| 500 | $22.86284 | $11,431.42 |
| 750 | $22.09369 | $16,570.27 |
| 1,250 | $21.58144 | $26,976.80 |

