
CSCM1480L-4R5M | |
---|---|
DigiKey Part Number | 4044-CSCM1480L-4R5MTR-ND - Tape & Reel (TR) 4044-CSCM1480L-4R5MCT-ND - Cut Tape (CT) 4044-CSCM1480L-4R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1480L-4R5M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Shielded Wirewound Inductor 16 A 4.97mOhm Max Nonstandard Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1480L-4R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.583" L x 0.571" W (14.80mm x 14.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.67000 | $38.67 |
10 | $31.80900 | $318.09 |
100 | $26.38190 | $2,638.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $24.21128 | $6,052.82 |
500 | $22.83364 | $11,416.82 |
750 | $22.06548 | $16,549.11 |
1,250 | $21.55387 | $26,942.34 |