650 nH Shielded Wirewound Inductor 16.9 A 0.98mOhm Max 3-SMD Low Loss Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCM1256-R65M

DigiKey Part Number
4044-CSCM1256-R65MTR-ND - Tape & Reel (TR)
4044-CSCM1256-R65MCT-ND - Cut Tape (CT)
4044-CSCM1256-R65MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSCM1256-R65M
Description
FIXED IND 650NH 16.9A 0.98 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
650 nH Shielded Wirewound Inductor 16.9 A 0.98mOhm Max 3-SMD Low Loss Ferrite Core
Datasheet
 Datasheet
EDA/CAD Models
CSCM1256-R65M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
0.98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low Loss Ferrite Core
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
1256
Size / Dimension
0.500" L x 0.492" W (12.70mm x 12.50mm)
Height - Seated (Max)
0.215" (5.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.99000$18.99
10$15.59600$155.96
100$12.82800$1,282.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$11.40610$4,562.44
800$10.75650$8,605.20
1,200$10.39417$12,473.00
2,000$9.95558$19,911.16
2,800$9.76303$27,336.48
Manufacturers Standard Package