
CSCM1256-1R0M | |
---|---|
DigiKey Part Number | 4044-CSCM1256-1R0MTR-ND - Tape & Reel (TR) 4044-CSCM1256-1R0MCT-ND - Cut Tape (CT) 4044-CSCM1256-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1256-1R0M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 13 A 3.1mOhm Max Nonstandard Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1256-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.500" L x 0.492" W (12.70mm x 12.50mm) | |
Height - Seated (Max) | 0.215" (5.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
10 | $15.57600 | $155.76 |
100 | $12.81160 | $1,281.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $11.39153 | $4,556.61 |
800 | $10.74276 | $8,594.21 |
1,200 | $10.38089 | $12,457.07 |
2,000 | $9.94287 | $19,885.74 |
2,800 | $9.75056 | $27,301.57 |