
CSBX1265-180M | |
|---|---|
DigiKey Part Number | 4044-CSBX1265-180MTR-ND - Tape & Reel (TR) 4044-CSBX1265-180MCT-ND - Cut Tape (CT) 4044-CSBX1265-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1265-180M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 8.5 A 17.5mOhm Max Nonstandard High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1265-180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.40000 | $20.40 |
| 10 | $16.79000 | $167.90 |
| 100 | $13.81070 | $1,381.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.27978 | $4,911.91 |
| 800 | $11.58048 | $9,264.38 |
| 1,200 | $11.19054 | $13,428.65 |
| 2,000 | $10.71840 | $21,436.80 |
| 2,800 | $10.60605 | $29,696.94 |

