
CSBA2212-2R9M | |
|---|---|
DigiKey Part Number | 4044-CSBA2212-2R9MTR-ND - Tape & Reel (TR) 4044-CSBA2212-2R9MCT-ND - Cut Tape (CT) 4044-CSBA2212-2R9MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA2212-2R9M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.9 µH Shielded Wirewound Inductor 35 A 1.17mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.17mOhm Max | |
Operating Temperature | -55°C ~ 150°C | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.32000 | $43.32 |
| 10 | $35.64400 | $356.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $28.86817 | $3,464.18 |
| 240 | $27.22388 | $6,533.73 |
| 360 | $26.30642 | $9,470.31 |
| 600 | $25.19603 | $15,117.62 |
| 840 | $24.49114 | $20,572.56 |
| 1,200 | $24.47550 | $29,370.60 |

