
CSBA1809-550M | |
|---|---|
DigiKey Part Number | 4044-CSBA1809-550MTR-ND - Tape & Reel (TR) 4044-CSBA1809-550MCT-ND - Cut Tape (CT) 4044-CSBA1809-550MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1809-550M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55 µH Shielded Wirewound Inductor 6.7 A 39.9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.9mOhm Max | |
Operating Temperature | -55°C ~ 150°C | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1809 | |
Size / Dimension | 0.760" L x 0.717" W (19.30mm x 18.20mm) | |
Height - Seated (Max) | 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.43000 | $30.43 |
| 10 | $25.02200 | $250.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $19.88607 | $2,982.91 |
| 300 | $18.75260 | $5,625.78 |
| 450 | $18.12040 | $8,154.18 |
| 750 | $17.35509 | $13,016.32 |
| 1,050 | $16.86921 | $17,712.67 |
| 1,500 | $16.52096 | $24,781.44 |

