New at DigiKey
CSBA1809-470M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBA1809-470M

DigiKey Part Number
4044-CSBA1809-470MTR-ND - Tape & Reel (TR)
4044-CSBA1809-470MCT-ND - Cut Tape (CT)
4044-CSBA1809-470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBA1809-470M
Description
SMD HIGH CURRENT POWER INDUCTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 7 A 36.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.2A
Shielding
Shielded
DC Resistance (DCR)
36.8mOhm Max
Operating Temperature
-55°C ~ 150°C
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1809
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Height - Seated (Max)
0.350" (8.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.43000$30.43
10$25.02200$250.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$19.88607$2,982.91
300$18.75260$5,625.78
450$18.12040$8,154.18
750$17.35509$13,016.32
1,050$16.86921$17,712.67
1,500$16.52096$24,781.44
Manufacturers Standard Package