
CSBA1275-450M | |
|---|---|
DigiKey Part Number | 4044-CSBA1275-450MTR-ND - Tape & Reel (TR) 4044-CSBA1275-450MCT-ND - Cut Tape (CT) 4044-CSBA1275-450MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBA1275-450M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45 µH Shielded Wirewound Inductor 4.8 A 59mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Operating Temperature | -55°C ~ 150°C | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.97000 | $24.97 |
| 10 | $20.52700 | $205.27 |
| 100 | $16.88240 | $1,688.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $15.38203 | $4,614.61 |
| 600 | $14.50608 | $8,703.65 |
| 900 | $14.01757 | $12,615.81 |
| 1,500 | $13.42612 | $20,139.18 |
| 2,100 | $13.25756 | $27,840.88 |

