
CSAB0750-100M | |
|---|---|
DigiKey Part Number | 4044-CSAB0750-100MTR-ND - Tape & Reel (TR) 4044-CSAB0750-100MCT-ND - Cut Tape (CT) 4044-CSAB0750-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0750-100M |
Description | FIXED IND 10UH 4.3A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4.3 A 65mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0750-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0750 | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.72000 | $7.72 |
| 10 | $6.34700 | $63.47 |
| 100 | $5.21560 | $521.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.37215 | $3,497.72 |
| 1,600 | $4.12290 | $6,596.64 |
| 2,400 | $3.98384 | $9,561.22 |
| 4,000 | $3.81555 | $15,262.20 |
| 5,600 | $3.70870 | $20,768.72 |
| 8,000 | $3.59878 | $28,790.24 |
| 20,000 | $3.59231 | $71,846.20 |

