
CSAB0530-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSAB0530-4R7MTR-ND - Tape & Reel (TR) 4044-CSAB0530-4R7MCT-ND - Cut Tape (CT) 4044-CSAB0530-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-4R7M |
Description | FIXED IND 4.7UH 4.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.1 A 60mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.213" L x 0.197" W (5.40mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.13000 | $8.13 |
| 10 | $6.66700 | $66.67 |
| 100 | $5.48330 | $548.33 |
| 1,000 | $4.64825 | $4,648.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.25334 | $8,506.68 |
| 4,000 | $4.01134 | $16,045.36 |
| 6,000 | $3.87640 | $23,258.40 |
| 10,000 | $3.79759 | $37,975.90 |

