
CPEX2022L-220MC | |
---|---|
DigiKey Part Number | 4044-CPEX2022L-220MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2022L-220MC |
Description | THT HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 24 A 4.46mOhm Max Nonstandard Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2022L-220MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.874" L x 0.807" W (22.20mm x 20.50mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.70000 | $68.70 |
25 | $52.29160 | $1,307.29 |
100 | $46.49630 | $4,649.63 |
1,000 | $40.84500 | $40,845.00 |