
933M-2-1-02000 | |
---|---|
DigiKey Part Number | 1175-1988-ND |
Manufacturer | |
Manufacturer Product Number | 933M-2-1-02000 |
Description | FIBER OPTIC CBL ST-ST DUPLEX 20M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $363.69000 | $363.69 |
10 | $309.10300 | $3,091.03 |
30 | $286.05667 | $8,581.70 |
50 | $275.93660 | $13,796.83 |
100 | $262.77940 | $26,277.94 |
250 | $246.35052 | $61,587.63 |