
913M-2-3-01000-G | |
---|---|
DigiKey Part Number | 1175-1913-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-3-01000-G |
Description | FIBER OPTIC CBL LC-ST DUPLEX 10M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $309.80000 | $309.80 |
10 | $263.27800 | $2,632.78 |
30 | $243.64500 | $7,309.35 |
50 | $235.02500 | $11,751.25 |
100 | $223.81710 | $22,381.71 |
250 | $209.82160 | $52,455.40 |