9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1801-2-SVT0-BL-00300-2

DigiKey Part Number
1175-800-1801-2-SVT0-BL-00300-2-ND
Manufacturer
Manufacturer Product Number
800-1801-2-SVT0-BL-00300-2
Description
CORD 18AWG NEMA5-15P - CBL 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Shielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$110.74000$110.74
10$94.09500$940.95
25$88.20040$2,205.01
50$83.98760$4,199.38
100$79.98040$7,998.04
250$74.97612$18,744.03
500$71.40110$35,700.55
1,000$67.99723$67,997.23
Manufacturers Standard Package