800-16-0OD-GR-0006F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 0
Unit Price: $100.81780
Image for 800-16-0OD-GR-0006F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-16-0OD-GR-0006F

DigiKey Part Number
800-16-0OD-GR-0006F-ND
Manufacturer
Manufacturer Product Number
800-16-0OD-GR-0006F
Description
CORD 16AWG NEMA5-15P - IEC320 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
105°C
Features
Hospital Grade
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types