Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743-50010-00300

DigiKey Part Number
743-50010-00300-ND
Manufacturer
Manufacturer Product Number
743-50010-00300
Description
CBL HDMI-A F TO MIN DISPLAY M 3M
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
1st Connector Type
HDMI-A Female
2nd Connector Type
Mini DisplayPort Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL HDMI-A F TO MIN DISPLAY M 2M
In-Stock: 0
Unit Price: $85.59855
CBL HDMI-A F-MIN DISPLAY M 1.64'
In-Stock: 78
Unit Price: $214.75000
CBL HDMI-A F TO MIN DISPLAY M 1M
In-Stock: 0
Unit Price: