
523-26-8800-BL-0014F | |
---|---|
DigiKey Part Number | 1175-2490-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-8800-BL-0014F |
Description | CABLE MOD 8P8C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.51000 | $168.51 |
10 | $143.17900 | $1,431.79 |
25 | $134.21440 | $3,355.36 |
50 | $127.80840 | $6,390.42 |