
523-26-6600-SV-0025F | |
---|---|
DigiKey Part Number | 523-26-6600-SV-0025F-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-6600-SV-0025F |
Description | CABLE MOD 6P6C PLUG TO CABLE 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $154.80360 | $7,740.18 |