
523-26-6600-BL-0012F | |
---|---|
DigiKey Part Number | 523-26-6600-BL-0012F-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-6600-BL-0012F |
Description | CABLE MOD 6P6C PLUG TO CABLE 12' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $79.79200 | $7,979.20 |