Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

523-26-4400-BL-0005F

DigiKey Part Number
1175-2463-ND
Manufacturer
Manufacturer Product Number
523-26-4400-BL-0005F
Description
CABLE MOD 4P4C PLUG TO CABLE 5'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Packaging
Box
Length
5.00' (1.52m)
Part Status
Active
Shielding
Unshielded
Cable Type
Flat, Coiled Cable
Color
Black
Connector Type
Plug to Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$31.00000$31.00
10$26.35000$263.50
25$24.69720$617.43
50$23.51520$1,175.76
100$22.39290$2,239.29
250$20.99016$5,247.54
500$19.98860$9,994.30
1,000$19.03499$19,034.99
2,500$17.84434$44,610.85
Manufacturers Standard Package