
522-26-6600-WH-0005F | |
|---|---|
DigiKey Part Number | 1175-2447-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-6600-WH-0005F |
Description | CABLE MOD 6P6C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.51000 | $48.51 |
| 10 | $41.24700 | $412.47 |
| 25 | $38.66400 | $966.60 |
| 50 | $36.81760 | $1,840.88 |
| 100 | $35.06060 | $3,506.06 |
| 250 | $32.86528 | $8,216.32 |
| 500 | $31.29728 | $15,648.64 |
| 1,000 | $29.80466 | $29,804.66 |
| 2,500 | $27.94103 | $69,852.57 |

