Parametric Equivalent

522-26-6600-BL-0007F | |
|---|---|
DigiKey Part Number | 1175-2440-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-6600-BL-0007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-C-26-6/6/B-7/R | Assmann WSW Components | 76 | A2662R-07C-ND | $43.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.79000 | $64.79 |
| 10 | $55.08400 | $550.84 |
| 25 | $51.63120 | $1,290.78 |
| 50 | $49.16620 | $2,458.31 |
| 100 | $46.81900 | $4,681.90 |
| 250 | $43.88900 | $10,972.25 |
| 500 | $41.79548 | $20,897.74 |
| 1,000 | $39.80250 | $39,802.50 |


