522-26-4400-BL-0012F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

522-26-4400-SV-0025F

DigiKey Part Number
522-26-4400-SV-0025F-ND
Manufacturer
Manufacturer Product Number
522-26-4400-SV-0025F
Description
CABLE MOD 4P4C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
50$98.33460$4,916.73