Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520-26-8800-WH-0005F

DigiKey Part Number
1175-2411-ND
Manufacturer
Manufacturer Product Number
520-26-8800-WH-0005F
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
CNC Tech
Length
5.00' (1.52m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Coiled Cable
Style
Standard
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$72.18000$72.18
10$61.31600$613.16
25$57.46840$1,436.71
50$54.72560$2,736.28
100$52.11280$5,211.28
250$48.85148$12,212.87
500$46.52152$23,260.76
1,000$44.30336$44,303.36
Manufacturers Standard Package