
520-26-6600-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2400-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-6600-WH-0007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.13000 | $70.13 |
| 10 | $59.62200 | $596.22 |
| 25 | $55.88320 | $1,397.08 |
| 50 | $53.21440 | $2,660.72 |
| 100 | $50.67400 | $5,067.40 |
| 250 | $47.50284 | $11,875.71 |
| 500 | $45.23732 | $22,618.66 |
| 1,000 | $43.08025 | $43,080.25 |

