
520-26-6600-BL-0014F | |
---|---|
DigiKey Part Number | 1175-2394-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-6600-BL-0014F |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.41000 | $122.41 |
10 | $104.01100 | $1,040.11 |
25 | $97.49320 | $2,437.33 |
50 | $92.83880 | $4,641.94 |
100 | $88.40920 | $8,840.92 |
300 | $81.81977 | $24,545.93 |
500 | $78.92660 | $39,463.30 |
1,000 | $75.16475 | $75,164.75 |