
513-26-8800-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2376-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-8800-WH-0007F |
Description | CABLE MOD 8P8C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color White |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.12000 | $46.12 |
| 10 | $39.20000 | $392.00 |
| 25 | $36.74360 | $918.59 |
| 50 | $34.98740 | $1,749.37 |
| 100 | $33.31680 | $3,331.68 |
| 250 | $31.23084 | $7,807.71 |
| 500 | $29.74078 | $14,870.39 |
| 1,000 | $28.32233 | $28,322.33 |
| 2,500 | $26.55124 | $66,378.10 |

