513-26-6600-WH-00_F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513-26-6600-WH-0007F

DigiKey Part Number
1175-2367-ND
Manufacturer
Manufacturer Product Number
513-26-6600-WH-0007F
Description
CABLE MOD 6P6C PLUG TO CABLE 7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
White
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$38.44000$38.44
10$32.67300$326.73
25$30.62320$765.58
50$29.15940$1,457.97
200$26.44075$5,288.15
400$25.17903$10,071.61
600$24.46935$14,681.61
1,000$23.60361$23,603.61
2,600$22.06638$57,372.59
Manufacturers Standard Package