
513-26-6600-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2364-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-6600-SV-0007F |
Description | CABLE MOD 6P6C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Silver |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $30.43600 | $304.36 |
| 25 | $28.52880 | $713.22 |
| 50 | $27.16380 | $1,358.19 |
| 100 | $25.86730 | $2,586.73 |
| 250 | $24.24716 | $6,061.79 |
| 500 | $23.09024 | $11,545.12 |
| 1,000 | $21.98873 | $21,988.73 |
| 2,500 | $20.61350 | $51,533.75 |

