
513-26-4400-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2354-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-4400-WH-0007F |
Description | CABLE MOD 4P4C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color White |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.57000 | $25.57 |
| 10 | $21.73800 | $217.38 |
| 25 | $20.37280 | $509.32 |
| 50 | $19.39780 | $969.89 |
| 100 | $18.47120 | $1,847.12 |
| 250 | $17.31448 | $4,328.62 |
| 500 | $16.48788 | $8,243.94 |
| 1,000 | $15.70134 | $15,701.34 |
| 2,500 | $14.71905 | $36,797.62 |

