
513-26-4400-SV-0014F | |
---|---|
DigiKey Part Number | 1175-2519-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-4400-SV-0014F |
Description | CABLE MOD 4P4C PLUG TO CABLE 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.31000 | $49.31 |
10 | $41.92600 | $419.26 |
25 | $39.29960 | $982.49 |
50 | $37.42100 | $1,871.05 |
100 | $35.63390 | $3,563.39 |
300 | $32.97657 | $9,892.97 |
500 | $31.80992 | $15,904.96 |
1,000 | $30.29277 | $30,292.77 |
2,500 | $28.39856 | $70,996.40 |