
512-26-4400-WH-0025F | |
---|---|
DigiKey Part Number | 1175-2324-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-4400-WH-0025F |
Description | CABLE MOD 4P4C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.84000 | $80.84 |
10 | $68.70400 | $687.04 |
25 | $64.39720 | $1,609.93 |
50 | $61.32340 | $3,066.17 |
100 | $58.39700 | $5,839.70 |
250 | $54.74248 | $13,685.62 |
500 | $52.13144 | $26,065.72 |
1,000 | $49.64620 | $49,646.20 |