
510-26-6600-BL-0007F | |
---|---|
DigiKey Part Number | 1175-2298-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-6600-BL-0007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Crossover | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.63000 | $41.63 |
10 | $35.34800 | $353.48 |
25 | $33.13320 | $828.33 |
50 | $31.55160 | $1,577.58 |
200 | $28.61040 | $5,722.08 |
400 | $27.24533 | $10,898.13 |
600 | $26.47733 | $15,886.40 |
1,000 | $25.54081 | $25,540.81 |
2,600 | $23.87749 | $62,081.47 |